
MAX5451EUD+T | |
|---|---|
DigiKey Part Number | 175-MAX5451EUD+TTR-ND - Tape & Reel (TR) 175-MAX5451EUD+TCT-ND - Cut Tape (CT) 175-MAX5451EUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5451EUD+T |
Description | IC DGT POT 10KOHM 256TAP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Up/Down (U/D, INC, CS) Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5451EUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 225 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.22000 | kr.49.22 |
| 10 | kr.38.06100 | kr.380.61 |
| 25 | kr.35.26920 | kr.881.73 |
| 100 | kr.32.20290 | kr.3,220.29 |
| 250 | kr.30.74152 | kr.7,685.38 |
| 500 | kr.29.86048 | kr.14,930.24 |
| 1.000 | kr.29.13549 | kr.29,135.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.37007 | kr.70,925.18 |
| Unit Price without VAT: | kr.49.22000 |
|---|---|
| Unit Price with VAT: | kr.61.52500 |

