Direct

MAX544ACSA | |
|---|---|
DigiKey Part Number | MAX544ACSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX544ACSA |
Description | IC DAC 14BIT 8-SOIC |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX544ACSA Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.15, ±0.15 |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX544ACSA+ | Analog Devices Inc./Maxim Integrated | 115 | MAX544ACSA+-ND | kr.213.72000 | Direct |
| AD5551BRZ | Analog Devices Inc. | 809 | 505-AD5551BRZ-ND | kr.162.56000 | Similar |



