Direct

MAX5442ACUB | |
|---|---|
DigiKey Part Number | MAX5442ACUB-ND |
Manufacturer | |
Manufacturer Product Number | MAX5442ACUB |
Description | IC DAC 16BIT 10-UMAX/USOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5442ACUB Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 10-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5442ACUB+ | Analog Devices Inc./Maxim Integrated | 123 | MAX5442ACUB+-ND | kr.209.09000 | Direct |


