
MAX542CCSD+T | |
|---|---|
DigiKey Part Number | MAX542CCSD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX542CCSD+T |
Description | IC DAC 16BIT 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX542CCSD+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.154.06961 | kr.385,174.03 |
| Unit Price without VAT: | kr.154.06961 |
|---|---|
| Unit Price with VAT: | kr.192.58701 |


