
MAX5429EUA+ | |
|---|---|
DigiKey Part Number | MAX5429EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5429EUA+ |
Description | IC DGTL POT 10KOHM 32TAP 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5429EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.16000 | kr.15.16 |
| 10 | kr.11.23600 | kr.112.36 |
| 50 | kr.9.66860 | kr.483.43 |
| 100 | kr.9.18350 | kr.918.35 |
| 250 | kr.8.67060 | kr.2,167.65 |
| 500 | kr.8.36152 | kr.4,180.76 |
| 1.000 | kr.8.10707 | kr.8,107.07 |
| 2.500 | kr.7.83856 | kr.19,596.40 |
| 5.000 | kr.7.67667 | kr.38,383.35 |
| Unit Price without VAT: | kr.15.16000 |
|---|---|
| Unit Price with VAT: | kr.18.95000 |


