MAX9220EUM+D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5406EUM+T

DigiKey Part Number
MAX5406EUM+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5406EUM+T
Description
IC AUDIO SGNL PROCESSOR 48TSSOP
Customer Reference
Detailed Description
Audio Audio Signal Processor 2 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5406EUM+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Consumer Audio
Number of Channels
2
Interface
Pushbutton
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
32-Tap
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types