MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5380MEUK+T

DigiKey Part Number
175-MAX5380MEUK+TTR-ND - Tape & Reel (TR)
175-MAX5380MEUK+TCT-ND - Cut Tape (CT)
175-MAX5380MEUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5380MEUK+T
Description
IC DAC 8BIT V-OUT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX5380MEUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
20µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
2-Wire Serial, I2C
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.044
Factory Stock: 10.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.15000kr.17.15
10kr.12.78100kr.127.81
25kr.11.68640kr.292.16
100kr.10.48580kr.1,048.58
250kr.9.91308kr.2,478.27
500kr.9.56812kr.4,784.06
1.000kr.9.28410kr.9,284.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.98430kr.22,460.75
5.000kr.8.80360kr.44,018.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.15000
Unit Price with VAT:kr.21.43750