6 Bit Digital to Analog Converter 1 SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5362LEUK+T

DigiKey Part Number
MAX5362LEUK+TTR-ND - Tape & Reel (TR)
MAX5362LEUK+TCT-ND - Cut Tape (CT)
MAX5362LEUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5362LEUK+T
Description
IC DAC 6BIT SOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Bit Digital to Analog Converter 1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX5362LEUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
6
Architecture
Current Steering
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
20µs (Typ)
Package / Case
SC-74A, SOT-753
Output Type
Voltage - Buffered
Supplier Device Package
SOT-23-5
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.497
Factory Stock: 25.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.15000kr.15.15
10kr.11.26000kr.112.60
25kr.10.27600kr.256.90
100kr.9.19680kr.919.68
250kr.8.68276kr.2,170.69
500kr.8.43918kr.4,219.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.84793kr.19,619.83
5.000kr.7.68555kr.38,427.75
7.500kr.7.60425kr.57,031.88
Manufacturers Standard Package
Unit Price without VAT:kr.15.15000
Unit Price with VAT:kr.18.93750