
MAX536BCWE+ | |
|---|---|
DigiKey Part Number | MAX536BCWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX536BCWE+ |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX536BCWE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 10.8V ~ 13.2V, -5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Settling Time 3µs (Typ) | Supplier Device Package 16-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.373.11000 | kr.373.11 |
| 10 | kr.307.49600 | kr.3,074.96 |
| 46 | kr.282.32565 | kr.12,986.98 |
| 138 | kr.269.84007 | kr.37,237.93 |
| Unit Price without VAT: | kr.373.11000 |
|---|---|
| Unit Price with VAT: | kr.466.38750 |

