13 Bit Digital to Analog Converter 1 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX535BCUA+T

DigiKey Part Number
175-MAX535BCUA+TTR-ND - Tape & Reel (TR)
175-MAX535BCUA+TCT-ND - Cut Tape (CT)
175-MAX535BCUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX535BCUA+T
Description
IC DAC 13BIT 8-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Bit Digital to Analog Converter 1 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX535BCUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
13
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
16µs (Typ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-uMAX/uSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.620
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.65.63264kr.164,081.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.107.02000kr.107.02
10kr.84.85500kr.848.55
25kr.79.31840kr.1,982.96
100kr.73.62450kr.7,362.45
Digi-Reel®
QuantityUnit PriceExt Price
1kr.103.91000kr.103.91
10kr.82.38200kr.823.82
25kr.77.00800kr.1,925.20
100kr.74.10570kr.7,410.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.103.91000
Unit Price with VAT:kr.129.88750