
MAX5316GTG+ | |
|---|---|
DigiKey Part Number | MAX5316GTG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5316GTG+ |
Description | IC DAC 16BIT 24-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-TQFN (4x5) |
EDA/CAD Models | MAX5316GTG+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V, -1.25V |
Packaging Tube | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.25 |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 24-WFQFN Exposed Pad |
Settling Time 3µs (Typ) | Supplier Device Package 24-TQFN (4x5) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.31000 | kr.195.31 |
| 10 | kr.157.82100 | kr.1,578.21 |
| 60 | kr.141.49433 | kr.8,489.66 |
| 120 | kr.137.07842 | kr.16,449.41 |
| 300 | kr.132.41650 | kr.39,724.95 |
| Unit Price without VAT: | kr.195.31000 |
|---|---|
| Unit Price with VAT: | kr.244.13750 |



