
MAX529EWG+ | |
---|---|
DigiKey Part Number | MAX529EWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX529EWG+ |
Description | IC DAC 8BIT V-OUT 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX529EWG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 3µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.3, ±0.3 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.119.55000 | kr.119.55 |
10 | kr.95.19400 | kr.951.94 |
30 | kr.88.07900 | kr.2,642.37 |
120 | kr.81.72800 | kr.9,807.36 |
270 | kr.79.00989 | kr.21,332.67 |
510 | kr.77.27184 | kr.39,408.64 |
Unit Price without VAT: | kr.119.55000 |
---|---|
Unit Price with VAT: | kr.149.43750 |