
MAX529EAG+T | |
|---|---|
DigiKey Part Number | MAX529EAG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX529EAG+T |
Description | IC DAC 8BIT 24-SSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX529EAG+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.3, ±0.3 |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 85°C |
Settling Time 3µs | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |

