8 Bit Digital to Analog Converter 8 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX528EAG+T

DigiKey Part Number
MAX528EAG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX528EAG+T
Description
IC DAC 8BIT 24-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX528EAG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
10.8V ~ 16.5V, -1.5V ~ -5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
10.8V ~ 16.5V
Part Status
Active
INL/DNL (LSB)
±0.3, ±0.3
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 85°C
Settling Time
3µs
Package / Case
24-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
24-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.120.93880kr.241,877.60
Manufacturers Standard Package
Unit Price without VAT:kr.120.93880
Unit Price with VAT:kr.151.17350