Direct

MAX528CAG | |
|---|---|
DigiKey Part Number | MAX528CAG-ND |
Manufacturer | |
Manufacturer Product Number | MAX528CAG |
Description | IC DAC 8BIT 24-SSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX528CAG Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 10.8V ~ 16.5V, -1.5V ~ -5.5V |
Packaging Tube | Voltage - Supply, Digital 10.8V ~ 16.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.3, ±0.3 |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature 0°C ~ 70°C |
Settling Time 3µs | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX528CAG+ | Analog Devices Inc./Maxim Integrated | 32 | MAX528CAG+-ND | kr.155.20000 | Direct |


