12 Bit Digital to Analog Converter 4 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX527DCWG

DigiKey Part Number
MAX527DCWG-ND
Manufacturer
Manufacturer Product Number
MAX527DCWG
Description
IC DAC 12BIT 24-SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX527DCWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
±5V
Packaging
Tube
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Obsolete
Architecture
R-2R
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
4
Package / Case
24-SOIC (0.295", 7.50mm Width)
Settling Time
5µs (Typ)
Supplier Device Package
24-SOIC
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable