
MAX527CCWG+T | |
|---|---|
DigiKey Part Number | MAX527CCWG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX527CCWG+T |
Description | IC DAC 12BIT 24-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX527CCWG+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.15, ±1 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 5µs (Typ) | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |

