8 Bit Digital to Analog Converter 2 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX522EPA+

DigiKey Part Number
MAX522EPA+-ND
Manufacturer
Manufacturer Product Number
MAX522EPA+
Description
IC DAC 8BIT 8-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX522EPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1.5 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
70µs (Typ)
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Voltage - Buffered
Supplier Device Package
8-PDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Factory Stock: 3.650
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.94.97000kr.94.97
10kr.75.02800kr.750.28
50kr.67.03660kr.3,351.83
100kr.64.56210kr.6,456.21
250kr.61.94992kr.15,487.48
500kr.60.37544kr.30,187.72
1.000kr.59.07954kr.59,079.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.94.97000
Unit Price with VAT:kr.118.71250