MAX521AEAG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.160.09000
Datasheet
8 Bit Digital to Analog Converter 8 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX521AEAG

DigiKey Part Number
MAX521AEAG-ND
Manufacturer
Manufacturer Product Number
MAX521AEAG
Description
IC DAC 8BIT 24-SSOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX521AEAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Obsolete
INL/DNL (LSB)
±1.5 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 85°C
Settling Time
6µs (Typ)
Package / Case
24-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
24-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX521AEAG+Analog Devices Inc./Maxim Integrated0MAX521AEAG+-NDkr.160.09000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable