
MAX519AESE+ | |
|---|---|
DigiKey Part Number | MAX519AESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX519AESE+ |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX519AESE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.97000 | kr.94.97 |
| 10 | kr.75.02800 | kr.750.28 |
| 50 | kr.67.03660 | kr.3,351.83 |
| 100 | kr.64.56210 | kr.6,456.21 |
| 250 | kr.61.94992 | kr.15,487.48 |
| 500 | kr.60.37544 | kr.30,187.72 |
| 1.000 | kr.59.07954 | kr.59,079.54 |
| Unit Price without VAT: | kr.94.97000 |
|---|---|
| Unit Price with VAT: | kr.118.71250 |

