
MAX5181BEEG+T | |
|---|---|
DigiKey Part Number | MAX5181BEEG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5181BEEG+T |
Description | IC DAC 10BIT 24-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5181BEEG+T Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 3.3V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 3.3V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 10 | Architecture Current Steering |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 25ns (Typ) | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 24-QSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.50.57545 | kr.126,438.62 |
| Unit Price without VAT: | kr.50.57545 |
|---|---|
| Unit Price with VAT: | kr.63.21931 |

