
MAX517BESA+ | |
|---|---|
DigiKey Part Number | MAX517BESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX517BESA+ |
Description | IC DAC 8BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX517BESA+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.47000 | kr.59.47 |
| 10 | kr.46.27600 | kr.462.76 |
| 25 | kr.42.96760 | kr.1,074.19 |
| 100 | kr.39.33530 | kr.3,933.53 |
| 300 | kr.37.30857 | kr.11,192.57 |
| 500 | kr.36.55910 | kr.18,279.55 |
| 1.000 | kr.35.70016 | kr.35,700.16 |
| Unit Price without VAT: | kr.59.47000 |
|---|---|
| Unit Price with VAT: | kr.74.33750 |

