8 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX517BESA+T

DigiKey Part Number
175-MAX517BESA+TTR-ND - Tape & Reel (TR)
175-MAX517BESA+TCT-ND - Cut Tape (CT)
175-MAX517BESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX517BESA+T
Description
IC DAC 8BIT 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX517BESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1.5 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
6µs (Typ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.59.47000kr.59.47
10kr.46.27600kr.462.76
25kr.42.96760kr.1,074.19
100kr.39.33530kr.3,933.53
250kr.38.60680kr.9,651.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.34.79306kr.86,982.65
Manufacturers Standard Package
Unit Price without VAT:kr.59.47000
Unit Price with VAT:kr.74.33750