
MAX5161NEZT+T | |
|---|---|
DigiKey Part Number | MAX5161NEZT+TTR-ND - Tape & Reel (TR) MAX5161NEZT+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX5161NEZT+T |
Description | IC DGT POT 200KOHM 32TP TSOT23-6 |
Customer Reference | |
Detailed Description | Digital Potentiometer 200k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5161NEZT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 200k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.06000 | kr.16.06 |
| 10 | kr.11.96800 | kr.119.68 |
| 25 | kr.10.93360 | kr.273.34 |
| 100 | kr.9.79970 | kr.979.97 |
| 250 | kr.9.25900 | kr.2,314.75 |
| 500 | kr.8.93312 | kr.4,466.56 |
| 1.000 | kr.8.66470 | kr.8,664.70 |
| Unit Price without VAT: | kr.16.06000 |
|---|---|
| Unit Price with VAT: | kr.20.07500 |









