
MAX515CSA+T | |
|---|---|
DigiKey Part Number | 175-MAX515CSA+TTR-ND - Tape & Reel (TR) 175-MAX515CSA+TCT-ND - Cut Tape (CT) 175-MAX515CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX515CSA+T |
Description | IC DAC 10BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX515CSA+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 25µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.20000 | kr.80.20 |
| 10 | kr.62.99400 | kr.629.94 |
| 25 | kr.58.69840 | kr.1,467.46 |
| 100 | kr.53.97370 | kr.5,397.37 |
| 250 | kr.53.64196 | kr.13,410.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.48.06788 | kr.120,169.70 |
| Unit Price without VAT: | kr.80.20000 |
|---|---|
| Unit Price with VAT: | kr.100.25000 |

