
MAX5136AGUE+T | |
|---|---|
DigiKey Part Number | 175-MAX5136AGUE+TTR-ND - Tape & Reel (TR) 175-MAX5136AGUE+TCT-ND - Cut Tape (CT) 175-MAX5136AGUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5136AGUE+T |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5136AGUE+T Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.25V |
Part Status Active | INL/DNL (LSB) ±2, ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface 3-Wire Serial, DSP, Microwire, QSPI, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.74.73039 | kr.186,825.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.71000 | kr.120.71 |
| 10 | kr.96.08900 | kr.960.89 |
| 25 | kr.89.93680 | kr.2,248.42 |
| 100 | kr.84.00370 | kr.8,400.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.16000 | kr.117.16 |
| 10 | kr.93.28700 | kr.932.87 |
| 25 | kr.87.31720 | kr.2,182.93 |
| 100 | kr.84.55280 | kr.8,455.28 |
| Unit Price without VAT: | kr.117.16000 |
|---|---|
| Unit Price with VAT: | kr.146.45000 |

