
MAX5134AGTG+T | |
|---|---|
DigiKey Part Number | MAX5134AGTG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5134AGTG+T |
Description | IC DAC 16BIT V-OUT 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5134AGTG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 3-Wire Serial, DSP, Microwire, QSPI, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±2, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.76.98578 | kr.192,464.45 |
| Unit Price without VAT: | kr.76.98578 |
|---|---|
| Unit Price with VAT: | kr.96.23223 |


