13 Bit Digital to Analog Converter 1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5130AEEE+

DigiKey Part Number
MAX5130AEEE+-ND
Manufacturer
Manufacturer Product Number
MAX5130AEEE+
Description
IC DAC 13BIT 16-QSOP
Customer Reference
Detailed Description
13 Bit Digital to Analog Converter 1 16-QSOP
EDA/CAD Models
MAX5130AEEE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Obsolete
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Number of Bits
13
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
20µs (Typ)
Package / Case
16-SSOP (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-QSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.