Direct

MAX5121BEEE | |
|---|---|
DigiKey Part Number | MAX5121BEEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX5121BEEE |
Description | IC DAC 12BIT 16-QSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5121BEEE Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Obsolete | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 20µs (Typ) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-QSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5121BEEE+ | Analog Devices Inc./Maxim Integrated | 119 | 505-MAX5121BEEE+-ND | kr.78.36000 | Direct |


