
MAX5105EEP+T | |
|---|---|
DigiKey Part Number | MAX5105EEP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5105EEP+T |
Description | IC DAC 8BIT 20-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5105EEP+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-QSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.53.01635 | kr.132,540.88 |
| Unit Price without VAT: | kr.53.01635 |
|---|---|
| Unit Price with VAT: | kr.66.27044 |

