
MAX5102BEUE+T | |
|---|---|
DigiKey Part Number | 175-MAX5102BEUE+TTR-ND - Tape & Reel (TR) 175-MAX5102BEUE+TCT-ND - Cut Tape (CT) 175-MAX5102BEUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5102BEUE+T |
Description | IC DAC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5102BEUE+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.14000 | kr.58.14 |
| 10 | kr.45.18500 | kr.451.85 |
| 25 | kr.41.94560 | kr.1,048.64 |
| 100 | kr.38.38490 | kr.3,838.49 |
| 250 | kr.37.63676 | kr.9,409.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.93434 | kr.84,835.85 |
| Unit Price without VAT: | kr.58.14000 |
|---|---|
| Unit Price with VAT: | kr.72.67500 |

