
MAX5100BEUP+T | |
|---|---|
DigiKey Part Number | 175-MAX5100BEUP+TTR-ND - Tape & Reel (TR) 175-MAX5100BEUP+TCT-ND - Cut Tape (CT) 175-MAX5100BEUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5100BEUP+T |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5100BEUP+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.46000 | kr.98.46 |
| 10 | kr.77.88700 | kr.778.87 |
| 25 | kr.72.74000 | kr.1,818.50 |
| 100 | kr.67.22240 | kr.6,722.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.60.01289 | kr.150,032.23 |
| Unit Price without VAT: | kr.98.46000 |
|---|---|
| Unit Price with VAT: | kr.123.07500 |

