Buck Switching Regulator IC Positive Adjustable (Fixed) 1.24V (3.3V) 1 Output 600mA 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5097AAUP+T

DigiKey Part Number
MAX5097AAUP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5097AAUP+T
Description
IC REG BUCK ADJ/1.24V 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.24V (3.3V) 1 Output 600mA 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX5097AAUP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
11V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
330kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-TSSOP-EP
Voltage - Input (Min)
5V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.47.06055kr.117,651.38
Manufacturers Standard Package
Unit Price without VAT:kr.47.06055
Unit Price with VAT:kr.58.82569