
MAX5097AATE+T | |
|---|---|
DigiKey Part Number | MAX5097AATE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5097AATE+T |
Description | IC REG BUCK ADJ/1.24V 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.24V (3.3V) 1 Output 600mA 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX5097AATE+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 11V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 330kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TQFN (5x5) |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.40.77155 | kr.101,928.88 |
| Unit Price without VAT: | kr.40.77155 |
|---|---|
| Unit Price with VAT: | kr.50.96444 |

