


MAX5091AASA+T | |
|---|---|
DigiKey Part Number | MAX5091AASA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5091AASA+T |
Description | IC REG LINEAR 5V 100MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5091AASA+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10 mA |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.35249 | kr.35,881.22 |
| Unit Price without VAT: | kr.14.35249 |
|---|---|
| Unit Price with VAT: | kr.17.94061 |

