
MAX507ACWG+ | |
---|---|
DigiKey Part Number | MAX507ACWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX507ACWG+ |
Description | IC DAC 12BIT V-OUT 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX507ACWG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±11.4V ~ 15.75V | |
Voltage - Supply, Digital | 11.4V ~ 15.75V | |
INL/DNL (LSB) | ±0.75 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.164.67000 | kr.164.67 |
10 | kr.132.48600 | kr.1,324.86 |
30 | kr.123.07633 | kr.3,692.29 |
120 | kr.114.67733 | kr.13,761.28 |
270 | kr.111.08407 | kr.29,992.70 |
510 | kr.108.78657 | kr.55,481.15 |
Unit Price without VAT: | kr.164.67000 |
---|---|
Unit Price with VAT: | kr.205.83750 |