
MAX5075AAUA+T | |
|---|---|
DigiKey Part Number | MAX5075AAUA+TTR-ND - Tape & Reel (TR) MAX5075AAUA+TCT-ND - Cut Tape (CT) MAX5075AAUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5075AAUA+T |
Description | IC GATE DRVR LOW-SIDE 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC RC Input Circuit 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5075AAUA+T Models |
Category | Voltage - Supply 4.5V ~ 15V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type RC Input Circuit |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-uMAX-EP|8-uSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.01000 | kr.93.01 |
| 10 | kr.73.43600 | kr.734.36 |
| 25 | kr.68.54320 | kr.1,713.58 |
| 100 | kr.63.16030 | kr.6,316.03 |
| 250 | kr.63.14844 | kr.15,787.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.56.43313 | kr.141,082.82 |
| Unit Price without VAT: | kr.93.01000 |
|---|---|
| Unit Price with VAT: | kr.116.26250 |

