Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5068BAUE+

DigiKey Part Number
MAX5068BAUE+-ND
Manufacturer
Manufacturer Product Number
MAX5068BAUE+
Description
IC REG CTRLR FLYBACK 16TSSOP
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX5068BAUE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
25kHz ~ 1.25MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
50%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Not For New Designs
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Dead Time Control, Enable, Frequency Control
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Flyback
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
16-TSSOP-EP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10.8V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.85.34000kr.85.34
10kr.67.16000kr.671.60
96kr.57.75604kr.5,544.58
192kr.55.88052kr.10,729.06
288kr.54.94118kr.15,823.06
576kr.53.56387kr.30,852.79
1.056kr.52.56094kr.55,504.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.85.34000
Unit Price with VAT:kr.106.67500