


MAX5066AUI+T | |
|---|---|
DigiKey Part Number | MAX5066AUI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5066AUI+T |
Description | IC REG CTRLR BUCK 28TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP-EP |
EDA/CAD Models | MAX5066AUI+T Models |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Output Phases 2 | Base Product Number |

