
MAX5062CASA+ | |
|---|---|
DigiKey Part Number | 505-MAX5062CASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5062CASA+ |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5062CASA+ Models |
Category | Current - Peak Output (Source, Sink) 2A, 2A |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 125 V |
Part Status Active | Rise / Fall Time (Typ) 65ns, 65ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 8V ~ 12.6V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.39.54260 | kr.3,954.26 |
| Unit Price without VAT: | kr.39.54260 |
|---|---|
| Unit Price with VAT: | kr.49.42825 |

