
MAX505BCWG+T | |
|---|---|
DigiKey Part Number | MAX505BCWG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX505BCWG+T |
Description | IC DAC 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX505BCWG+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 6µs (Typ) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.123.80245 | kr.123,802.45 |
| Unit Price without VAT: | kr.123.80245 |
|---|---|
| Unit Price with VAT: | kr.154.75306 |

