MAX5057BASA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 524
Unit Price: kr.85.21000
Datasheet

Similar


onsemi
In Stock: 1.345
Unit Price: kr.8.75000
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5057BASA

DigiKey Part Number
MAX5057BASA-ND
Manufacturer
Manufacturer Product Number
MAX5057BASA
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
EDA/CAD Models
MAX5057BASA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.1V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tube
Input Type
Inverting, Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
32ns, 26ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5057BASA+Analog Devices Inc./Maxim Integrated524MAX5057BASA+-NDkr.85.21000Direct
FAN3225TMXonsemi1.345FAN3225TMXCT-NDkr.8.75000Similar
Obsolete
This product is no longer manufactured. View Substitutes