
MAX5055BASA+T | |
|---|---|
DigiKey Part Number | 175-MAX5055BASA+TTR-ND - Tape & Reel (TR) 175-MAX5055BASA+TCT-ND - Cut Tape (CT) 175-MAX5055BASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5055BASA+T |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5055BASA+T Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.1V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Not For New Designs | Rise / Fall Time (Typ) 32ns, 26ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.21000 | kr.85.21 |
| 10 | kr.67.05800 | kr.670.58 |
| 25 | kr.62.52240 | kr.1,563.06 |
| 100 | kr.57.54120 | kr.5,754.12 |
| 250 | kr.57.32832 | kr.14,332.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.51.31360 | kr.128,284.00 |
| Unit Price without VAT: | kr.85.21000 |
|---|---|
| Unit Price with VAT: | kr.106.51250 |

