
MAX5048AATT-T | |
|---|---|
DigiKey Part Number | MAX5048AATT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5048AATT-T |
Description | IC GATE DRVR LOW-SIDE 6TDFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-TDFN (3x3) |
EDA/CAD Models | MAX5048AATT-T Models |
Category | Voltage - Supply 4V ~ 12.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 1.3A, 7.6A |
Packaging Tape & Reel (TR) | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 82ns, 12.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 6-WDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 6-TDFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |

