Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5035EUSA+

DigiKey Part Number
505-MAX5035EUSA+-ND
Manufacturer
Manufacturer Product Number
MAX5035EUSA+
Description
IC REG BUCK ADJ 1A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX5035EUSA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13.2V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
125kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
7.5V
Base Product Number
Voltage - Input (Max)
76V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.41.91000kr.41.91
10kr.32.19500kr.321.95
25kr.29.77000kr.744.25
100kr.27.10600kr.2,710.60
300kr.25.61953kr.7,685.86
500kr.25.06962kr.12,534.81
1.000kr.24.43937kr.24,439.37
2.500kr.23.77398kr.59,434.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.91000
Unit Price with VAT:kr.52.38750