
MAX4996LETG+T | |
|---|---|
DigiKey Part Number | 175-MAX4996LETG+TTR-ND - Tape & Reel (TR) 175-MAX4996LETG+TCT-ND - Cut Tape (CT) 175-MAX4996LETG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4996LETG+T |
Description | IC SWITCH DPDT X 3 4OHM 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:2 4Ohm 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4996LETG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 2.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100µs, 6µs | |
-3db Bandwidth | 670MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 250nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.18000 | kr.58.18 |
| 10 | kr.45.24200 | kr.452.42 |
| 25 | kr.42.01200 | kr.1,050.30 |
| 100 | kr.38.45760 | kr.3,845.76 |
| 250 | kr.36.76364 | kr.9,190.91 |
| 500 | kr.35.74272 | kr.17,871.36 |
| 1.000 | kr.34.90246 | kr.34,902.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.76000 | kr.79,400.00 |
| Unit Price without VAT: | kr.58.18000 |
|---|---|
| Unit Price with VAT: | kr.72.72500 |

