
MAX4989ETD+T | |
|---|---|
DigiKey Part Number | MAX4989ETD+TTR-ND - Tape & Reel (TR) MAX4989ETD+TCT-ND - Cut Tape (CT) MAX4989ETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4989ETD+T |
Description | IC CROSSPOINT SWITCH 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4989ETD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:4 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 9Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.05000 | kr.46.05 |
| 10 | kr.35.52700 | kr.355.27 |
| 25 | kr.32.89240 | kr.822.31 |
| 100 | kr.29.99770 | kr.2,999.77 |
| 250 | kr.28.61788 | kr.7,154.47 |
| 500 | kr.27.78634 | kr.13,893.17 |
| 1.000 | kr.27.10200 | kr.27,102.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.37942 | kr.65,948.55 |
| Unit Price without VAT: | kr.46.05000 |
|---|---|
| Unit Price with VAT: | kr.57.56250 |











