
MAX4968CEXB+ | |
---|---|
DigiKey Part Number | MAX4968CEXB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4968CEXB+ |
Description | IC SW SPST-NOX16 34OHM 64CTBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit IC Switch 1:1 34Ohm 64-CTBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4968CEXB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 16 | |
On-State Resistance (Max) | 34Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.02Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 12.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5µs, 3.5µs | |
-3db Bandwidth | 30MHz | |
Charge Injection | 150pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -69dB @ 5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-CTBGA (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | kr.322.07704 | kr.83,740.03 |
Unit Price without VAT: | kr.322.07704 |
---|---|
Unit Price with VAT: | kr.402.59630 |