cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4968BEXB+W

DigiKey Part Number
505-MAX4968BEXB+W-ND
Manufacturer
Manufacturer Product Number
MAX4968BEXB+W
Description
IC SW SPST-NOX16 34OHM 64CTBGA
Customer Reference
Detailed Description
16 Circuit IC Switch 1:1 34Ohm 64-CTBGA (7x7)
EDA/CAD Models
MAX4968BEXB+W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
16
On-State Resistance (Max)
34Ohm
Channel-to-Channel Matching (ΔRon)
1.02Ohm
Voltage - Supply, Single (V+)
2.37V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5µs, 3.5µs
-3db Bandwidth
50MHz
Charge Injection
150pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-69dB @ 5MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LFBGA
Supplier Device Package
64-CTBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.