
MAX4968ACCM+ | |
---|---|
DigiKey Part Number | MAX4968ACCM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4968ACCM+ |
Description | IC SW SPST-NOX16 34OHM 48LQFP |
Customer Reference | |
Detailed Description | 16 Circuit IC Switch 1:1 34Ohm 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 16 | |
On-State Resistance (Max) | 34Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.02Ohm | |
Voltage - Supply, Single (V+) | 9.5V ~ 10.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5µs, 3.5µs | |
-3db Bandwidth | 30MHz | |
Charge Injection | 150pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -76dB @ 5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |